
* Images are for reference only
TSW12111-105B511BA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSW12111-105B511BA
- JLCPCB Part #
- C42435028
- Package
- 插件-4P,11.7x11.5mm
- Description
- 10.5mm 100,000 cycles 11.5mm 11.7mm 12V 2.8N 50mA Black No Round Button SPST Without Bracket 插件-4P,11.7x11.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.0751
50+
$0.0590
150+
$0.0507
500+
$0.0446
2500+
$0.0397
5000+
$0.0373
Welcome back, may I help you?