This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW08111-085B311CA-003E

Extended
Manufacturer
Khon
MFR.Part #
TSW08111-085B311CA-003E
JLCPCB Part #
C49174562
Package
Plugin-4P,8x8mm
Description
-40℃~+85℃ 12V 50mA 8.5mm 8mm 8mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,8x8mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 805

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 805

In-stock Item Pricing

Qty Unit Price
1+ $0.0932
50+ $0.0731
150+ $0.0630
1000+ $0.0554
2000+ $0.0495
5000+ $0.0464
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons