This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSB12311-065D532DH-R0500

Extended
Manufacturer
Khon
MFR.Part #
TSB12311-065D532DH-R0500
JLCPCB Part #
C42435186
Package
SMD-4P,11.7x11.5mm
Description
11.5mm 11.7mm 12V 2.8N 300,000 Cycles 50mA 6.5mm No Round Button SPST Without Bracket SMD-4P,11.7x11.5mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 440

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 440

In-stock Item Pricing

Qty Unit Price
1+ $0.0508
100+ $0.0398
500+ $0.0345
1000+ $0.0305
5000+ $0.0271
10000+ $0.0255

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons