
* Images are for reference only
TSX06352-090D334DA-R0500
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSX06352-090D334DA-R0500
- JLCPCB Part #
- C49174654
- Package
- SMD
- Description
- -40℃~+85℃ 12V 50mA 6.1mm 6.1mm 9mm Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.0935
50+
$0.0733
150+
$0.0633
500+
$0.0557
2500+
$0.0496
5000+
$0.0467
Related Products
Welcome back, may I help you?