
* Images are for reference only
TSA06131-105B532CA-003E
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06131-105B532CA-003E
- JLCPCB Part #
- C49174342
- Package
- Plugin-4P,6.1x6.1mm
- Description
- -25℃~+70℃ 10.5mm 12V 50mA 6.1mm 6.1mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 224
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0509
100+
$0.0401
300+
$0.0348
1000+
$0.0307
5000+
$0.0275
10000+
$0.0259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?