
* Images are for reference only
TSB06331-095D532DH-L0500
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSB06331-095D532DH-L0500
- JLCPCB Part #
- C49174507
- Package
- SMD-4P,6.1x6.1mm
- Description
- -25℃~+70℃ 12V 50mA 6.1mm 6.1mm 9.5mm Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 329
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 322
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0339
500+
$0.0292
1000+
$0.0257
5000+
$0.0230
10000+
$0.0215
Welcome back, may I help you?