
* Images are for reference only
TSX06352-080D334DA-R0700
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSX06352-080D334DA-R0700
- JLCPCB Part #
- C49174652
- Package
- SMD
- Description
- -40℃~+85℃ 12V 50mA 6.1mm 6.1mm 8mm Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0931
50+
$0.0729
150+
$0.0629
700+
$0.0553
2800+
$0.0493
4900+
$0.0462
Related Products
Welcome back, may I help you?