
* Images are for reference only
TSA06141-156B332CA-1E00
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06141-156B332CA-1E00
- JLCPCB Part #
- C48928333
- Package
- Plugin
- Description
- -25℃~+70℃ 1.8N 12V 15.6mm 50mA 7.6mm 8.2mm No PC Pin Round Button SPST Through Hole Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0395
300+
$0.0340
1000+
$0.0300
5000+
$0.0268
10000+
$0.0250
Related Products
Welcome back, may I help you?