This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSA06141-250B532CA-3C00

Extended
Manufacturer
Khon
MFR.Part #
TSA06141-250B532CA-3C00
JLCPCB Part #
C49174405
Package
插件-4P,8.2x7.6mm
Description
-25℃~+70℃ 12V 25mm 50mA 7.6mm 8.2mm No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,8.2x7.6mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $0.0643
100+ $0.0505
500+ $0.0434
1000+ $0.0382
5000+ $0.0340
10000+ $0.0320

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons