
* Images are for reference only
MPBH472J2J0701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPBH472J2J0701
- JLCPCB Part #
- C51939917
- Package
- Plugin,P=7.5mm
- Description
- 4.7nF Metallized Polypropylene ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0672
100+
$0.0531
300+
$0.0462
1000+
$0.0410
5000+
$0.0368
10000+
$0.0347
Related Products
Welcome back, may I help you?