
* Images are for reference only
PE684J2A0503-1
Extended
- Manufacturer
- KYET
- MFR.Part #
- PE684J2A0503-1
- JLCPCB Part #
- C49215605
- Package
- Plugin,P=5mm
- Description
- 100V 680nF Metallized Polyester Film ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 880
In-stock Item Pricing
Qty Unit Price
1+
$0.1373
50+
$0.1103
150+
$0.0968
1000+
$0.0867
2000+
$0.0785
5000+
$0.0745
Related Products