
* Images are for reference only
MPBH225J2J2201
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPBH225J2J2201
- JLCPCB Part #
- C51939909
- Package
- Plugin,P=22.5mm
- Description
- 2.2uF Metallized Polypropylene ±5% 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.3360
50+
$0.2677
200+
$0.2385
400+
$0.2020
2400+
$0.1857
5000+
$0.1759
Related Products
Welcome back, may I help you?