
* Images are for reference only
MPBH222J3A0701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPBH222J3A0701
- JLCPCB Part #
- C2928849
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+100℃ 1kV 2.2nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12047
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12047
In-stock Item Pricing
Qty Unit Price
1+
$0.0796
100+
$0.0658
300+
$0.0589
1000+
$0.0424
5000+
$0.0382
10000+
$0.0361
Related Products
Welcome back, may I help you?