
* Images are for reference only
MEB336K2A2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MEB336K2A2701
- JLCPCB Part #
- C49215601
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+125℃ 100V 33uF Metalized polyester film ±10% Plugin,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.8735
10+
$2.4633
50+
$2.2068
100+
$1.9440
500+
$1.8238
1000+
$1.7725
Related Products
Welcome back, may I help you?