
* Images are for reference only
MPBH205J3L2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPBH205J3L2701
- JLCPCB Part #
- C42396662
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 2uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.2905
10+
$0.2841
50+
$0.2792
100+
$0.2760
Related Products
Welcome back, may I help you?