
* Images are for reference only
MMKP562J3E2201
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP562J3E2201
- JLCPCB Part #
- C5371179
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+100℃ 2.5kV 5.6nF ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 374
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 374
In-stock Item Pricing
Qty Unit Price
1+
$0.2085
50+
$0.1639
250+
$0.1448
500+
$0.1210
2500+
$0.1104
5000+
$0.1039
Related Products