
* Images are for reference only
CT4-1206B104K101F3-Y
Extended
- Manufacturer
- KYET
- MFR.Part #
- CT4-1206B104K101F3-Y
- JLCPCB Part #
- C49215580
- Package
- Plugin,P=5.08mm
- Description
- 100V 100nF 5.08mm ±10% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 401
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 401
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
200+
$0.0312
1000+
$0.0267
2000+
$0.0240
10000+
$0.0216
20000+
$0.0203
Related Products
Welcome back, may I help you?