
* Images are for reference only
KP224J3F2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- KP224J3F2701
- JLCPCB Part #
- C49215600
- Package
- Plugin,P=27.5mm
- Description
- 220nF 2kV ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 258
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 256
In-stock Item Pricing
Qty Unit Price
1+
$0.3201
10+
$0.3137
30+
$0.3090
100+
$0.3042
Welcome back, may I help you?