
* Images are for reference only
KS106M050C07RR0VH2FP0
Extended
- Manufacturer
- CX(Dongguan Chengxing Elec)
- MFR.Part #
- KS106M050C07RR0VH2FP0
- JLCPCB Part #
- C32856
- Package
- Plugin,D4xL7mm
- Description
- -40℃~+105℃ 1.5mm 1000hrs@105℃ 10uF 4mm 50V 7mm ±20% 插件,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57249
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 54690
In-stock Item Pricing
Qty Unit Price
1+
$0.0142
500+
$0.0112
2000+
$0.0087
5000+
$0.0077
25000+
$0.0068
50000+
$0.0064
Related Products
Welcome back, may I help you?