
* Images are for reference only
KP475J2E2202
Extended
- Manufacturer
- KYET
- MFR.Part #
- KP475J2E2202
- JLCPCB Part #
- C3019077
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+100℃ 250V 4.7uF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1100
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1099
In-stock Item Pricing
Qty Unit Price
1+
$0.3282
50+
$0.2609
200+
$0.2116
400+
$0.1755
2400+
$0.1595
5000+
$0.1499
Related Products
Welcome back, may I help you?