
* Images are for reference only
KP224J2J1004
Extended
- Manufacturer
- KYET
- MFR.Part #
- KP224J2J1004
- JLCPCB Part #
- C3019045
- Package
- Plugin,P=10mm
- Description
- -40℃~+100℃ 220nF 630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2099
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2097
In-stock Item Pricing
Qty Unit Price
1+
$0.0624
100+
$0.0501
300+
$0.0439
1000+
$0.0353
5000+
$0.0316
10000+
$0.0298
Related Products
Welcome back, may I help you?