
* Images are for reference only
KP105K3L2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- KP105K3L2701
- JLCPCB Part #
- C3019085
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+100℃ 1.2kV 1uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2041
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2033
In-stock Item Pricing
Qty Unit Price
1+
$0.4108
10+
$0.3255
30+
$0.2884
100+
$0.2433
500+
$0.1998
1000+
$0.1869
Welcome back, may I help you?