
* Images are for reference only
BCMA4532-601N
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- BCMA4532-601N
- JLCPCB Part #
- C42408073
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 10MΩ 2 2.5A 50V 600Ω@100MHz 60mΩ、60mΩ SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 458
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 457
In-stock Item Pricing
Qty Unit Price
1+
$0.7864
10+
$0.6333
30+
$0.5576
100+
$0.4802
500+
$0.4351
1000+
$0.4125
Related Products
Welcome back, may I help you?