This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WK73S2ATTD5R6J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
WK73S2ATTD5R6J
JLCPCB Part #
C5831284
Package
0508
Description
-55℃~+155℃ 1W 5.6Ω Thick Film Resistor ±100ppm/℃ ±5% 0508 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 100

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0899
200+ $0.0359
500+ $0.0348
1000+ $0.0341
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons