
* Images are for reference only
WK73R2HTTE510J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- WK73R2HTTE510J
- JLCPCB Part #
- C346166
- Package
- 1020
- Description
- -55℃~+155℃ 1W 200V 51Ω Thick Film Resistor ±100ppm/℃ ±5% 1020 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$0.0952
50+
$0.0760
150+
$0.0663
500+
$0.0590
2500+
$0.0524
4000+
$0.0495
Welcome back, may I help you?