
* Images are for reference only
WK73R1ETTP57R6F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- WK73R1ETTP57R6F
- JLCPCB Part #
- C3952825
- Package
- SMD,1x0.5mm
- Description
- -55℃~+155℃ 333mW 57.6Ω Thick Film Resistor ±1% ±100ppm/℃ SMD,1x0.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 853
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0108
500+
$0.0105
1000+
$0.0103
Welcome back, may I help you?