This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WG732HTTE471M

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
WG732HTTE471M
JLCPCB Part #
C2517863
Package
2010
Description
-55℃~+155℃ 1.5W 200V 470Ω Thick Film Resistor ±100ppm/℃ ±20% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 207

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0688
10+ $0.0552
30+ $0.0484
100+ $0.0433
500+ $0.0392
1000+ $0.0372
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons