
* Images are for reference only
SR73W3ATTER36J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR73W3ATTER36J
- JLCPCB Part #
- C2601498
- Package
- 2512
- Description
- -55℃~+150℃ 1W 360mΩ Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1883
10+
$0.1503
30+
$0.1339
100+
$0.1135
500+
$0.1043
1000+
$0.0989
Welcome back, may I help you?