
* Images are for reference only
SR732HTTE1R54F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR732HTTE1R54F
- JLCPCB Part #
- C2600861
- Package
- 2010
- Description
- -55℃~+150℃ 1.54Ω 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1341
10+
$0.1075
30+
$0.0943
100+
$0.0843
500+
$0.0762
1000+
$0.0724
Welcome back, may I help you?