This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR731JTTDR36J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SR731JTTDR36J
JLCPCB Part #
C2600135
Package
0603
Description
-55℃~+150℃ 250mW 360mΩ Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 160

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0892
10+ $0.0716
30+ $0.0627
100+ $0.0561
500+ $0.0508
1000+ $0.0482
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons