
* Images are for reference only
RN73H2ETTD1010F50
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73H2ETTD1010F50
- JLCPCB Part #
- C3971235
- Package
- 1210
- Description
- -55℃~+155℃ 101Ω 250mW Metal Film Resistor ±1% ±50ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2049
200+
$0.0794
500+
$0.0766
1000+
$0.0752
Welcome back, may I help you?