
* Images are for reference only
RN73H1ETTP8450D50
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73H1ETTP8450D50
- JLCPCB Part #
- C2514861
- Package
- 0402
- Description
- -55℃~+155℃ 63mW 845Ω Metal Film Resistor ±0.5% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 240
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0595
10+
$0.0477
30+
$0.0417
100+
$0.0374
500+
$0.0338
1000+
$0.0320
Related Products
Welcome back, may I help you?