
* Images are for reference only
RN731JTTD2713F25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN731JTTD2713F25
- JLCPCB Part #
- C6660084
- Package
- 0603
- Description
- -55℃~+155℃、-55℃~+155℃、-55℃~+155℃、-55℃~+155℃、-55℃~+85℃ 12.6Ω、79.6Ω、184Ω、271kΩ 63mW、100mW、125mW、125mW ±10%、±1%、±1%、±1%、±1% ±25ppm/℃、±25ppm/℃、±25ppm/℃、±25ppm/℃、X5R 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
1000+
$0.0470
2500+
$0.0454
5000+
$0.0446
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?