
* Images are for reference only
RN73H1ETTP85R6B10
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73H1ETTP85R6B10
- JLCPCB Part #
- C4099979
- Package
- 0402
- Description
- -55℃~+155℃ 62.5mW 85.6Ω Metal Film Resistor ±0.1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1642
200+
$0.0635
500+
$0.0614
1000+
$0.0603
Welcome back, may I help you?