
* Images are for reference only
RK73H1HTTC2051D
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73H1HTTC2051D
- JLCPCB Part #
- C2579285
- Package
- 0201
- Description
- -55℃~+155℃ 2.05kΩ 50mW Thick Film Resistor ±0.5% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 498
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
10+
$0.0236
30+
$0.0201
100+
$0.0180
500+
$0.0162
1000+
$0.0152
Welcome back, may I help you?