
* Images are for reference only
GR0201F2K2TAG00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR0201F2K2TAG00
- JLCPCB Part #
- C49653104
- Package
- 0201
- Description
- -55℃~+155℃ 2.2kΩ 25V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 15000
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0005
15000+
$0.0004
Welcome back, may I help you?