
* Images are for reference only
RK73G2BTTD1872F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73G2BTTD1872F
- JLCPCB Part #
- C5851272
- Package
- 1206
- Description
- -55℃~+155℃ 18.7kΩ 250mW Thick Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0997
200+
$0.0399
500+
$0.0386
1000+
$0.0378
Welcome back, may I help you?