This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSJ2NTEB4L00F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
PSJ2NTEB4L00F
JLCPCB Part #
C4150962
Package
SMD,10x5.2mm
Description
-65℃~+175℃ 4mΩ 5W ±1% ±50ppm/℃ SMD,10x5.2mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6732
200+ $0.2619
500+ $0.2523
1000+ $0.2475
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons