
* Images are for reference only
PU3921JKNT30U5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PU3921JKNT30U5L
- JLCPCB Part #
- C3927305
- Package
- SMD,10x5.2mm
- Description
- -65℃~+275℃ 0.5mΩ 3W ±175ppm/℃ ±5% SMD,10x5.2mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5347
200+
$0.2068
500+
$0.2003
1000+
$0.1971
Welcome back, may I help you?