
* Images are for reference only
PCF1CT631R562K
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- PCF1CT631R562K
- JLCPCB Part #
- C20096988
- Package
- Plugin,D5.5xL16.5mm
- Description
- -1900ppm/℃~-900ppm/℃ -40℃~+200℃ 1W 5.6kΩ Ceramic Resistor ±10% Plugin,D5.5xL16.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3919
200+
$0.1564
500+
$0.1512
1000+
$0.1487
Welcome back, may I help you?