
* Images are for reference only
MOS5C153J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- MOS5C153J
- JLCPCB Part #
- C3430743
- Package
- Plugin,D9xL24.5mm
- Description
- -55℃~+200℃ 15kΩ 5W Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D9xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3057
200+
$0.1183
500+
$0.1141
1000+
$0.1122
Welcome back, may I help you?