
* Images are for reference only
PSL2NTEBL300F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- PSL2NTEBL300F
- JLCPCB Part #
- C2484791
- Package
- 2512
- Description
- -65℃~+175℃ 0.3mΩ 8W ±1% ±175ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2006
10+
$0.1599
30+
$0.1425
100+
$0.1209
500+
$0.1112
1000+
$0.1054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?