
* Images are for reference only
MPP474J2G10NN22610
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MPP474J2G10NN22610
- JLCPCB Part #
- C2982818
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 400V 470nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 967
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 959
In-stock Item Pricing
Qty Unit Price
1+
$0.0799
100+
$0.0644
300+
$0.0567
1000+
$0.0468
4000+
$0.0423
10000+
$0.0399
Related Products
Welcome back, may I help you?