
* Images are for reference only
MPX223K33C2QP15600
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MPX223K33C2QP15600
- JLCPCB Part #
- C2915652
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 22nF 330V CQC、UL、VDE、KC、CUL、ENEC X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 229
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0392
300+
$0.0349
1000+
$0.0270
5000+
$0.0242
10000+
$0.0229
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?