This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TC58BVG1S3HBAI4

Extended
Manufacturer
KIOXIA
MFR.Part #
TC58BVG1S3HBAI4
JLCPCB Part #
C2943110
Package
TFBGA-63(9x11)
Description
-40℃~+85℃ 2.5ms 2.7V~3.6V 25ns 2Gbit 330us 50uA TFBGA-63(9x11) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 210

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2285
10+ $1.8993
30+ $1.6938
100+ $1.4835
500+ $1.3888
1000+ $1.3471

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons