This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC58BVG2S0HBAI4

Extended
Manufacturer
KIOXIA
MFR.Part #
TC58BVG2S0HBAI4
JLCPCB Part #
C17377447
Package
TFBGA-63(9x11)
Description
-40℃~+85℃ 2.5ms 2.7V~3.6V 25ns 25ns 4Gbit 50uA Parallel Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Copy back write function TFBGA-63(9x11) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 210

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5564
210+ $1.8191
420+ $1.7581
1050+ $1.7276
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons