
* Images are for reference only
TC58NVG1S3HBAI6
Extended
- Manufacturer
- KIOXIA
- MFR.Part #
- TC58NVG1S3HBAI6
- JLCPCB Part #
- C17472246
- Package
- VFBGA-67(6.5x8)
- Description
- -40℃~+85℃ 2.5ms 2.7V~3.6V 25ns 25ns 2Gbit 50uA Parallel Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Copy back write function VFBGA-67(6.5x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 338
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3262
338+
$1.3283
676+
$1.2833
1014+
$1.2608
Welcome back, may I help you?