This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KTS1670EDA-TR

Extended
Manufacturer
KINETIC
MFR.Part #
KTS1670EDA-TR
JLCPCB Part #
C19842532
Package
UDFN-8(2x2)
Description
-40℃~+85℃ 0.5mm 2.7V~20V 2mm 2mm 60mΩ Integrated FET Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection、Overvoltage clamping protection Surface Mount UDFN-8(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7511
200+ $0.3005
500+ $0.2908
1000+ $0.2859

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons