
* Images are for reference only
KF471M063I200A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF471M063I200A
- JLCPCB Part #
- C59356
- Package
- Plugin,D13xL20mm
- Description
- 13mm 20mm 470uF 5000hrs@105℃ 5mm 63V ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3461
50+
$0.2799
300+
$0.2145
600+
$0.1790
2400+
$0.1632
5100+
$0.1537
Related Products
Welcome back, may I help you?