
* Images are for reference only
FH331M025F115A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- FH331M025F115A
- JLCPCB Part #
- C5129651
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+105℃ 11.5mm 25V 330uF 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0924
50+
$0.0737
150+
$0.0643
500+
$0.0549
2500+
$0.0495
5000+
$0.0466
Related Products
Welcome back, may I help you?